

LCD
69 cm
27 inch
27 inch
16:9
No
144 Hz
5 ms
300 cd/m²
Black
1 x
1 x
4 W
0.5 W
178°
178°
611.9 mm
547.3 mm
241.6 mm
6.7 kg
100 - 240 V
(W x H x D) 611.9 x 547.3 x 241.6 mm
24 inch - 29 inch
Full HD
C (A - G)
68.6 cm (27 inch)
68.6 cm
12 W
No
64.7 mm
IPS
1920 x 1080 Pixel
Yes
with USB Power Delivery
355.5 mm
internal
100 x 100 mm
No
yes
2
yes
4.2 kg
611.9 mm
yes
yes
yes
no
no
1
yes
15 cm
yes
99 %
yes
yes
yes
yes
yes
no
20 W
yes
12 kWh
no
1
yes
yes
yes
9.27 kg
yes
-90 - 90°
no
yes
56 W
User & Safety Instructions 3768437 BenQ BL2790TC LCD EEC C (A - G) 68.6 cm (27 inch) 16:9 5 ms
The necessary accessories are required to use the article as described.