
1/9
LCD
23.8 inch
24 inch
16:9
No
144 Hz
5 ms
250 cd/m²
Black
1 x
1 x
4 W
0.5 W
178°
178°
540 mm
410 mm
207 mm
3.5 kg
100 - 240 V
(W x H x D) 540 x 410 x 207 mm
24 inch - 29 inch
Full HD
D (A - G)
60.5 cm (23.8 inch)
60.5 cm
0.3 W
64 mm
IPS
1920 x 1080 Pixel
Yes
328 mm
internal
Eye-CareU
100 x 100 mm
yes
2
yes
3.06 kg
540 mm
99 %
yes
yes
yes
yes
yes
yes
yes
yes
14 kWh
yes
yes
no
yes
30 W
User & Safety Instructions 3768440 BenQ GW2490C LCD EEC D (A - G) 60.5 cm (23.8 inch) 16:9 5 ms
The necessary accessories are required to use the article as described.