
1/4
LED
1920 x 1080 p
60.5 cm
23.8 inch
24 inch
16:9
IPS LED
120 Hz
1 ms
250 cd/m²
Black
1 x
1 x
0.5 W
178°
178°
543 mm
414.3 mm
181.9 mm
2.9 kg
100-240 V
(W x H x D) 543 x 414.3 x 181.9 mm
24 inch - 29 inch
16:9
Gaming
Full HD
D (A - G)
60.5 cm (23.8 inch)
Full HD (1920 x 1080 Pixel)
60.5 cm
17 W
46.4 mm
IPS
1920 x 1080 Pixel
Yes
315.8 mm
internal
100 x 100 mm
yes
yes
yes
yes
2.52 kg
543 mm
99 %
yes
yes
yes
1
no
yes
yes
yes
yes
14 kWh
yes
yes
21
no
yes
25 W
User & Safety Instructions 3843177 BenQ GW2491P LED EEC D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms IPS LED
The necessary accessories are required to use the article as described.