
1/9
LED
2560 x 1440 p
68.6 cm
27 inch
27 inch
16:9
IPS LCD
75 Hz
5 ms
350 cd/m²
1000 : 1
1000 : 1
109
White
HDMI™
Headphone jack (3.5 mm)
USB C®
DisplayPort
Thunderbolt 3
USB type A
2 x
1 x
3 x
1 x
Height adjustable
-5/+20
110 mm
-20°
178°
178°
No
614 mm
534.3 mm
238.5 mm
8.4 kg
(W x H x D) 614 x 534.3 x 238.5 mm
24 inch - 29 inch
LED display
Home
QHD
100 x 100 mm VESA standard
F (A - G)
68.6 cm (27 inch)
QHD (2560 x 1440 Pixel)
68.6 cm
0.2 W
20 W
0.30 W
yes
User & Safety Instructions 2865327 BenQ GW2790QT LED EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms HDMI™, Headphone jack (3.5 mm), USB C®, Displa
The necessary accessories are required to use the article as described.