• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BenQ GW2790TC LCD EEC C (A - G) 68.6 cm (27 inch) 16:9 5 ms

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

BenQ GW2790TC LCD

  • Screen size 68.6 cm (27 inch) Full HD, Response time: 5 msEnergy efficiency rating (calc): C (A - G)
  • Interfaces:

Technical specifications

  • Screen technology: LCD
  • Contrast ratio 1500:1
  • Pixel density: 82 ppi
  • Market positioning: House
  • Product color: Black, white
  • HDMI version 1.4
  • Swivel angle range -45 - 45 °
  • Tilt angle range -5 - 35°
  • Energy efficiency rating (HDR): Not available
Product type

LCD

Screen size diagonal (cm)

69 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Touchscreen (display)

No

Frame rate

144 Hz

Response time

5 ms

Brightness

300 cd/m²

No. of DisplayPort

1 x

No. of HDMI ports

1 x

Audio power (max.)

4 W

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Width

611.9 mm

Height

547.3 mm

Depth

241.6 mm

Weight

6.7 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 611.9 x 547.3 x 241.6 mm

Display size

24 inch - 29 inch

Display resolution mode

Full HD

C (A - G)

Display

68.6 cm (27 inch)

Display (cm)

68.6 cm

Power consumption (off)

0.3 W

Power consumption (ON)

12 W

Bluetooth

No

Device depth (without stand)

64.7 mm

Display properties

IPS

Display resolution

1920 x 1080 Pixel

HDCP

Yes

Charging method (Power Delivery)

with USB Power Delivery

Height (without base)

355.5 mm

Type

internal

100 x 100 mm

Wi-Fi

No

UKCA

yes

Number of speakers

2

Stand included

yes

Headphone out

yes

Weight (without stand)

4.2 kg

Width (without stand)

611.9 mm

Wall mountable

yes

VESA mounting

yes

Height adjustment

yes

NVIDIA G-SYNC

no

Built-in USB hub

no

USB Type-C downstream ports quantity

1

Built-in speaker(s)

yes

Adjustable height (max)

15 cm

Pivot

yes

sRGB coverage (typical)

99 %

AMD FreeSync

yes

On Screen Display (OSD)

yes

USB Type-C DisplayPort Alternate Mode

yes

AC (power) in

yes

Flicker-free technology

yes

Low Blue Light technology

yes

Frameless design

no

USB Power Delivery up to

20 W

Quick start guide

yes

Energy consumption (SDR) per 1000 hours

12 kWh

Illuminated stand

no

1

HDMI

yes

LED backlight

yes

Swivelling

yes

Plug and Play

yes

Pivot angle

-90 - 90°

Built-in camera

no

Automatic brightness control

no

Tilt adjustment

yes

Power consumption (max)

56 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768443 BenQ GW2790TC LCD EEC C (A - G) 68.6 cm (27 inch) 16:9 5 ms

Description


Eye-friendly work


With BenQ Eye-Care triple protection you can work comfortably even with long screen times. The GW2790TC offers sharp picture, clear design and eye-protecting see the whole day.


Automatic eye protection for more visual comfort

BenQ eye care monitors are equipped with triple eye protection: Automatic image enhancement, low blue light and flicker-free technology. They adjust automatically and reduce loads for a permanently pleasant viewing experience.

Using the Visual Optimizer (formerly B.I.+), overstrained eyes are now a thing of the past. The integrated sensor automatically adjusts brightness and color temperature depending upon the ambient light - for a pleasant natural viewing experience at any time of the day.

BenQ's TÜV-certified Low Blue Light technology minimizes harmful blue light without compromising color fidelity. The adjustable blue-light reduction enables an optimum coordination between visual comfort and authentic color display.

Many screens flicker unnoticed and cause long-term tired eyes. BenQ's TÜV-certified flicker-free technology provides flicker-free, stable picture and relaxed viewing – all day long.


Eye-CareU – smart visual comfort all day long

With Eye-CareU on the BenQ GW monitor, you can easily control your screen time and the light. So you remain concentrated, relaxed and productive the whole day.

*Available in bright and dark mode for optimal viewing comfort at any time of the day.


Certified eye comfort

With the TÜV Rheinland 4-star certification for eye comfort and the Eyesafe 2.0 award, the GW2790TC meets the highest international standards for healthy, relaxed viewing.


Sharp picture, relaxed view

The GW2790TC offers clear, lively colors from any angle with its IPS panel and 99% sRGB color space cover. The ultra-slim frames on all four sides provide for a tidy, focused viewing experience.


Clear design, smart workflow

Well designed for a tidy workplace, efficient connections and relaxed working the whole day.


Flexible adjustable for more comfort

The GW2790TC can be flexibly adjusted in height, inclination, rotation and alignment – for a natural posture and more comfort at the workplace.

This text is machine translated.

Features

  • IPS panel with 99% sRGB and color-stable display from every viewing angle.
  • USB-C for fast data transfer and versatile device compatibility.
  • Slim screen frame, 144 Hz refresh rate, ergonomic design and triple eye protection with visual optimization.

Scope of delivery

  • Cable
  • Quick guide.