• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BenQ MA270S LED EEC F (A - G) 68.6 cm (27 inch) 5120 x 2880 p 16:9 5 ms IPS LED

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BenQ MA270S LED

  • Screen size 68.6 cm (27 inch) 5K, 5120 x 2880 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
  • Interfaces:

Technical specifications

  • HD type 5K ultra HD
  • Screen technology: LED
  • Contrast ratio: 2000:1
  • Pixel density: 218 ppi
  • HDMI Version 2.1
  • Swivel angle range 15 - 15 °
  • Tilt angle range -5 - 20°
  • Energy efficiency class (HDR): G
Product type

LED

Resolution (max.)

5120 x 2880 p

Screen size diagonal (cm)

68.6 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

IPS LED

Touchscreen (display)

No

Frame rate

70 Hz

Response time

5 ms

Brightness

450 cd/m²

Factory colour

White

No. of HDMI ports

2 x

Audio power (max.)

6 W

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

HDR support

Yes

Width

614 mm

Height

579.9 mm

Depth

220.2 mm

Weight

8.64 kg

Power supply (details)

100-240 V

Dim

(W x H x D) 614 x 579.9 x 220.2 mm

Display size

24 inch - 29 inch

Display type

16:9

Display resolution mode

5K

F (A - G)

Display

68.6 cm (27 inch)

Screen resolution

5K (5120 x 2880 Pixel)

Display (cm)

68.6 cm

Power consumption (ON)

29 W

Device depth (without stand)

76 mm

Display properties

IPS

Display resolution

5120 x 2880 Pixel

HDCP

Yes

Charging method (Power Delivery)

with USB Power Delivery

Height (without base)

368 mm

Software included

Display Pilot 2, Display Quickit

100 x 100 mm

UKCA

yes

Number of speakers

2

Stand included

yes

Headphone out

yes

Weight (without stand)

5.7 kg

Width (without stand)

614 mm

Colour gamut

99 %

VESA mounting

yes

Height adjustment

yes

Built-in USB hub

yes

USB Type-A downstream ports quantity

2

USB Type-C downstream ports quantity

1

Built-in speaker(s)

yes

Adjustable height (max)

15 cm

Pivot

yes

On Screen Display (OSD)

yes

USB Type-C DisplayPort Alternate Mode

yes

Game mode

yes

Flicker-free technology

yes

Low Blue Light technology

yes

USB Power Delivery up to

96 W

DCI-P3 coverage

99 %

VESA Adaptive Sync support

yes

Thunderbolt 4 ports quantity

1

Energy consumption (SDR) per 1000 hours

25 kWh

Energy consumption (HDR) per 1000 hours

28 kWh

HDMI

yes

LED backlight

yes

Swivelling

yes

Pivot angle

0 - 90°

Tilt adjustment

yes

Power consumption (max)

280 W

Built-in KVM switch

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843170 BenQ MA270S LED EEC F (A - G) 68.6 cm (27 inch) 5120 x 2880 p 16:9 5 ms IPS LED

Description


Mac colors that light up in every pixel


This specially designed for Mac 5K monitor offers 14.7 million pixels, highest color accuracy, Thunderbolt connection options and an impressive brightness for results in professional quality.


Simply connect and you have the right colors

Most external monitors play back colors differently than MacBook computers. As the monitors with the best color adjustment for all MacBook generations, the BenQ MA-series offers a broad P3-color space and the Mac-color optimization technology by BenQ – thus the MA-series is the best choice for MacBook users.


Your Control Center is synchronizing

Now you can sync the settings of your MacBook-computer and your monitor with simple key commands – just like with your MacBook Pro, MacBook Air or MacBook Neo. Simply press the brightness or volume button, and both screens are adjusted at the same time. This also works if you use your MacBook with an external monitor on other Apple devices such as the iMac, Mac mini, or Mac studio.


Your Integrated Wizard: Display Pilot 2

Experience settings as easy as on your Mac – with BenQ display Pilot 2.
You already have your employee, then download your software here:


Glossy display surface
Full color power. Maximum depth.

Love the look of your Mac? Then you will recognize it here – in breathtaking details. The nano-gloss surface provides crystal-clear depth, real black and brilliant highlights. Colours remain precise and lively from every angle. Just like a Mac.


A strong hub. All connected.

One cable. All in one: Display, power and connection. Keep your MacBook, Mac Mini, Mac Studio, iPad, iPhone and more charged and ready to use – anytime.

*USB-IF certified USB-C ports ensure secure charging and one Reliable connection without the risk of damaging your Apple devices.


Daisy chain
Your Vision is clear to your eyes

See more from your timeline, your creative workspace, your world. With support of up to two 5K displays you do not miss any detail - and you have enough space for thinking and designing.

*Because Apple Silicon M1 and M2 chips do not support native multi-monitor functions, Daisy Chain cannot be used here. Daisy chain is compatible with Apple silicon pro, max and ultra-based devices.


Built-in Smart KVM
Two worlds. A switching center.

Easily switch between initial ideas and final details without interrupting your flow. With the integrated KVM-switch MacBook and Mac Studio or Mac and Windows merge in one system. A keyboard. A mouse. A seamless workflow.


We adapt. You enjoy the comfort.
The best attitude? The next one you take.

The MA-series for MacBook Pro, MacBook Air, Studio or Neo go beyond the limits of the screen. More freedom, several viewing angles and infinitely height adjustment provides for an improved viewing experience - comfortable and ergonomic.

This text is machine translated.

Features

  • 218 ppi 5K resolution – for a picture sharpness that goes beyond the crisp, sharp Retina detail of your notebook
  • Thunderbolt 4 ports for fast data transfer and a charging power of 96W
  • Nano Gloss Panel for bright and vibrant color values

Scope of delivery

  • Cable
  • Quick guide.