• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BenQ MA320UP LCD EEC G (A - G) 80 cm (31.5 inch) 16:9 5 ms

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

BenQ MA320UP LCD

  • Screen size 80 cm (31.5 inch) 4K, Response time: 5 msEnergy efficiency rating (calc): G (A - G)
  • Interfaces:

Technical specifications

  • HD type 4K Ultra HD
  • Contrast ratio 1300:1
  • Pixel density: 140 ppi
  • Market positioning: House
  • HDMI version 2.0
  • Swivel angle range 15 - 15 °
  • Tilt angle range -5 - 20°
  • Energy efficiency class (HDR): G
Product type

LCD

Screen size diagonal (cm)

80 cm

Screen size diagonal (inches)

31.5 inch

Screen size diagonal (inches)

31 inch

Image format

16:9

Touchscreen (display)

No

Frame rate

60 Hz

Response time

5 ms

Brightness

550 cd/m²

Factory colour

White

No. of HDMI ports

2 x

Audio power (max.)

6 W

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

HDR support

Yes

Width

714.5 mm

Height

608.8 mm

Depth

220.2 mm

Weight

9.1 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 714.5 x 608.8 x 220.2 mm

Display size

30 inch - 32 inch

Display resolution mode

4K

G (A - G)

Display

80 cm (31.5 inch)

Display (cm)

80 cm

Power consumption (ON)

45 W

Device depth (without stand)

82.7 mm

Display properties

IPS

Display resolution

3840 x 2160 Pixel

HDCP

Yes

Charging method (Power Delivery)

with USB Power Delivery

Height (without base)

424.4 mm

Software included

Display: Pilot 2

100 x 100 mm

UKCA

yes

Number of speakers

2

Stand included

yes

Headphone out

yes

Weight (without stand)

6.05 kg

Width (without stand)

714.5 mm

Colour gamut

99 %

VESA mounting

yes

Height adjustment

yes

Built-in USB hub

yes

USB Type-A downstream ports quantity

2

USB Type-C downstream ports quantity

1

Built-in speaker(s)

yes

Adjustable height (max)

11.5 cm

Pivot

yes

On Screen Display (OSD)

yes

USB Type-C DisplayPort Alternate Mode

yes

Flicker-free technology

yes

Low Blue Light technology

yes

USB Power Delivery up to

90 W

DCI-P3 coverage

97 %

VESA Adaptive Sync support

yes

Energy consumption (SDR) per 1000 hours

33 kWh

Energy consumption (HDR) per 1000 hours

50 kWh

HDMI

yes

LED backlight

yes

Swivelling

yes

Pivot angle

0 - 90°

Tilt adjustment

yes

Power consumption (max)

250 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768445 BenQ MA320UP LCD EEC G (A - G) 80 cm (31.5 inch) 16:9 5 ms

Description

Scope of delivery

  • Cable
  • Quick guide.