• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BenQ PD2506Q LED EEC G (A - G) 63.5 cm (25 inch) 2560 x 1440 p 16:9 5 ms HDMI™, Headphone jack (3.5 mm), USB C®, Display

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BenQ PD2506Q LED

  • Screen size 63.5 cm (25 inch) 2K, 2560 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): G (A - G)
  • Interfaces: HDMI™, Headphone jack (3.5 mm), USB C®, DisplayPort, USB type A;Height adjustable

Technical specifications

Product type

LED

Resolution (max.)

2560 x 1440 p

Screen size diagonal (cm)

63.5 cm

Screen size diagonal (inches)

25 inch

Screen size diagonal (inches)

25 inch

Image format

16:9

Panel technology

IPS LCD

Touchscreen (display)

No

Frame rate

60 Hz

Response time

5 ms

Brightness

350 cd/m²

Static contrast ratio

1000 : 1

Pixel density (PPI)

117

Factory colour

Black

Interfaces

HDMI™

Headphone jack (3.5 mm)

USB C®

DisplayPort

USB type A

No. of DisplayPort

2 x

No. of HDMI ports

1 x

No. of USB type A 3.0 ports

3 x

No. of USB 3.0 ports

1 x

Features

Height adjustable

Inclination

-5/+20

Adjustable height

110 mm

Angular position

15°

Hor. viewing angle

178°

Vertical viewing angle

178°

Curved monitor

No

HDR support

Yes

HDR format

HDR10

Width

570 mm

Height

440.1 mm

Depth

256.9 mm

Weight

7.6 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 570 x 440.1 x 256.9 mm

Display size

24 inch - 29 inch

Display type

LED display

Range of uses

Design

Display resolution mode

2K

Wall mounting option

100 x 100 mm VESA standard

G (A - G)

Display

63.5 cm (25 inch)

Screen resolution

QHD (2560 x 1440 Pixel)

Display (cm)

63.5 cm

Power consumption (ON)

36 W

Standby consumption

0.50 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2865322 BenQ PD2506Q LED EEC G (A - G) 63.5 cm (25 inch) 2560 x 1440 p 16:9 5 ms HDMI™, Headphone jack (3.5 mm), USB C®, Display

Description


Make your ideas come true.
A precise and true to nature reproduction only gives color its expression.

Let colors speak
Inspiration comes in lines and shapes. Precise colors let them become alive.

HDR technology
HDR10 can produce absolute high-end videos. When editing, use the HDR effect in the preview window to achieve absolute top results with the PD2506Q.

Every detail - set perfectly in scene
Different color modes bring out every small detail.

Dark room mode
Adjust the brightness and contrast - even for work - at low ambient lighting.

Animation Mode
Experience improved view even in dark image areas.

CAD/cam mode
Enjoy improved contrast and clear lines in technical illustrations.

Dual view
Show different versions of your work Side-by-Side and improve your productivity and workflow.

Let your creativity run wild
Optimize your workflow with the BenQ DesignVue monitors and focus on your creative work!

KVM-switch
The new KVM switch automatically connects with each input signal. In combination with the space-saving Hotkey Puck, you have full control of your entire system at any time and with just one click.

USB Type-C™
Efficient data exchange with seamless transition: The USB Type C™ port enables lightning fast video, audio and data transfer. In addition, it supplies peripheral devices with power (65 Watts).

Pilot display
With Display Pilot you can quickly and efficiently control your digital workspace.

Ergonomic screen base
For the absolute working comfort you can set the PD2506Q easily and exactly to your eye-level.

Display port MST
Multi-Stream-Transport technology permits your laptop to expand the screen and control several displays via display port.

ICCSync
Synchronise different ICC color profiles between monitors and computers quickly and easily with ICCSync! You can switch easily between different color modes.

Protection for your eyes
The exclusive Eye Care technology by BenQ reduces fatigue and provides for a more comfortable working even at long screen times.

TÜV Rheinland certification
The international testing service provider TÜV Rheinland certifies the PD2506Q DesignVue Monitor as eye-friendly thanks to its reliable flicker-free and low-blue-light technology.

Low blue light
The low blue light technology filters harmful blue light to protect the eyes of any age group.

Flicker-Free™
The Flicker-free technology eliminates disturbing screen flicker, which occurs with conventional LCD monitors on longer viewing.

Colours you can trust
Just expect the best color reproduction. Your work is worth it.

AQCOLOR Technology - Exact colors according to the specifications
The AQCOLOR technology from BenQ offers "accurate reproduction", an absolutely exact color reproduction. All colors are reproduced and displayed exactly according to the template or specification. BenQ is part of the ICC* and ISO** under the direction of an international color expert to define color-related standards and implementation guidelines.

This text is machine translated.

Features

  • Screen size 63.5 cm (25")
  • Display resolution 2560 x 1440 pixels
  • HD type 2K Ultra HD
  • Screen technology: LED
  • Reaction time: 5 ms
  • Native aspect ratio: 16:9
  • Picture angle
  • horizontal 178°
  • Picture angle
  • vertical: 178°. Built-in speaker Integrated USB hub VESA-bracket.
  • Height adjustment. Product color: Black

Scope of delivery

  • Cable
  • Quick guide.