• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BenQ PD2770U LCD EEC G (A - G) 68.6 cm (27 inch) 16:9 5 ms

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BenQ PD2770U LCD

  • Screen size 68.6 cm (27 inch) , Response time: 5 msEnergy efficiency rating (calc): G (A - G)
  • Interfaces:

Technical specifications

  • HD type 4K Ultra HD
  • Screen technology: LCD
  • Contrast ratio: 1000:1
  • Pixel density: 163 ppi
  • Market positioning: Graphic design
  • HDMI version 2.0
  • Swivel angle range -15 - 15 °
  • Tilt angle range -5 - 20°
  • Energy efficiency class (HDR): G
Product type

LCD

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Touchscreen (display)

No

Frame rate

60 Hz

Response time

5 ms

Brightness

400 cd/m²

Factory colour

Black

No. of DisplayPort

1 x

No. of HDMI ports

2 x

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

HDR support

Yes

Width

398.6 mm

Height

692.7 mm

Depth

242.1 mm

Weight

9.6 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 398.6 x 692.7 x 242.1 mm

Display size

24 inch - 29 inch

G (A - G)

Display

68.6 cm (27 inch)

Display (cm)

68.6 cm

Power consumption (ON)

33 W

Device depth (without stand)

215.8 mm

Display properties

IPS

Display resolution

3840 x 2160 Pixel

HDCP

Yes

Charging method (Power Delivery)

with USB Power Delivery

Height (without base)

398.3 mm

Type

internal

100 x 100 mm

UKCA

yes

Stand included

yes

Headphone out

yes

Weight (without stand)

8.8 kg

Width (without stand)

624.5 mm

Ethernet LAN

yes

VESA mounting

yes

Height adjustment

yes

NVIDIA G-SYNC

no

Built-in USB hub

yes

Number of upstream ports

1

USB Type-A downstream ports quantity

2

Adjustable height (max)

11.5 cm

Pivot

yes

sRGB coverage (typical)

100 %

AMD FreeSync

no

On Screen Display (OSD)

yes

Flicker-free technology

yes

Low Blue Light technology

yes

USB Power Delivery up to

96 W

Manual

yes

Energy consumption (SDR) per 1000 hours

33 kWh

Energy consumption (HDR) per 1000 hours

42 kWh

HDMI

yes

LED backlight

yes

Swivelling

yes

Pivot angle

-90 - 90°

Built-in camera

no

Tilt adjustment

yes

Power consumption (max)

200 W

Built-in KVM switch

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768453 BenQ PD2770U LCD EEC G (A - G) 68.6 cm (27 inch) 16:9 5 ms

Description


Colour precision for creative perfection



For studios, which demand color fastness at the highest level



Reliable quality for studios

Built beyond standard standards, BenQ AQCOLOR™ technology delivers consistent, accurate colors across the entire screen – with 99% Adobe RGB, 99% DCI-P3, and 100% REC.709. This guarantees color fidelity from the first design to the delivery.

No dark corners, no uneven color tones. Thanks to the BenQ-technology for uniform display from corner to corner you get a continuous constant brightness and color fidelity across the entire screen. Thus you can work creatively with complete security and trust.


aqua-color
Precision from panel to production



Uniformity across corners


Brightness and color consistency across the entire screen



Colour tolerance management


Accurate color matching for consistent results



Adherence to industry standards


From REC.709 and DCI-P3 to Adobe RGB and beyond


Tested independently Officially approved.



Colour consistency for each studio



Easy color management for your content creation studio

BenQ provides uniform colors across all displays and projects – without additional tools, without extra effort and without time loss.


Hardware calibration

1. Permanent color accuracy
The hardware calibration adjusts the LUT directly on the monitor to ensure consistent colors on all devices. No color drift, no rework – only precise results that immediately convince.


Built-in calibrator
2. Calibration redefined

With the built-in calibration directly in the monitor you get professional color accuracy without additional equipment or additional costs - reliably and accurately by pressing a button. The sensor technology used is based on a particularly robust material selection and a precise design right down to the last detail. The sensor has been constructed for longer and travels from above, WAS enables an exact, centered measurement and also increases the measuring accuracy. The entire system was realized on the basis of years of market observation and development – with the aim of creating a solution that is in its class


Light-adjusted calibration
3. Perfectly tuned to your lighting

Light-adaptive calibration automatically detects your ambient light and ensures accurate, consistent colors. The calibrator extending from above enables an optimized, central measurement and considerably increases the measuring accuracy through its design. The intelligent software visualizes the calibration progress in real time. The latest technology guarantees the highest color quality and professional color reproduction.


Automatic calibration according to your schedule

With the automatic scheduling the monitor calibrates itself overnight, so that you start each day with perfect colors.


DMS local
Colour management made easy

With DMS Local, each monitor can be managed from a single PC.
This allows you to synchronize color settings across the team and schedule automatic calibrations on the network for long-term consistent colors, with no manual effort required.


No effort. Full focus.



Magnetic anti-glare cover hood
Snap and get started

The magnetic anti-glare hood can be attached with a hand grip - completely without tools or mounting. It reduces ambient light and reflections so you can see your picture accurately and undisturbed. This allows you to stay focused and focus on your creative work.

*Only suitable for landscape format.


Nano-Matte Display
Reflection-free and gentle on the eyes

The BenQ nano-mat display possesses a special coating, which distributes the ambient light and reduces reflections. For relaxed working that is easy on the eyes, even at long working hours.


Wireless Hotkey Puck

The Hotkey Puck works seamlessly with Display Pilot 2 and enables effortless control of the monitor. Three individually adjustable keys offer direct access to color mode, device switching, KVM or APP start, while the wheel adjusts brightness, contrast and volume completely without menu


Seamless Mac connection via USB-C.


Via only one USB-C cable, data, video and up to 96 W current are transferred. Thunderbolt 3 / 4 provides for a smooth connection with BenQ-displays.


Reliable RJ45 connection


RJ45 integrates monitors into the network for centralized management and automatic calibration – so that colors remain consistent throughout the team.


Integrated KVM-Switch
Seamless control for Mac & PC

With the integrated KVM-function you can control your Mac and PC comfortably with just one keyboard and mouse. The transition between both systems is seamless, so your workflow remains fluid, even in compute-intensive renderings or design projects.


Ergonomic comfort integrated

Adjust your monitor with the ergonomic pedestal very easily – you always find the ideal viewing angle through flexible inclination, rotation and height adjustment. Whether you are designing or talking to customers, you can work comfortably at any time and with a full overview.


Recommended software
Increase your productivity



Commitment to a green future

BenQ relies on environmentally-friendly product development practices. The BenQ professional monitors use environment-friendly technologies, recycled materials and an energy-efficient design.

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.