• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BenQ PV3200U LCD EEC G (A - G) 80 cm (31.5 inch) 16:9 5 ms

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BenQ PV3200U LCD

  • Screen size 80 cm (31.5 inch) , Response time: 5 msEnergy efficiency rating (calc): G (A - G)
  • Interfaces:

Technical specifications

  • HD type 4K Ultra HD
  • Screen technology: LCD
  • Contrast ratio: 1000:1
  • Market positioning: Graphic design
  • HDMI version 2.0
  • Swivel angle range -15 - 15 °
  • Tilt angle range -5 - 20°
  • Energy efficiency class (HDR): G
Product type

LCD

Screen size diagonal (cm)

80 cm

Screen size diagonal (inches)

31.5 inch

Screen size diagonal (inches)

31 inch

Image format

16:9

Touchscreen (display)

No

Frame rate

60 Hz

Response time

5 ms

Brightness

350 cd/m²

Factory colour

Black

No. of HDMI ports

3 x

Audio power (max.)

4 W

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

HDR support

Yes

Width

714.5 mm

Height

280.2 mm

Depth

210.3 mm

Weight

8.73 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 714.5 x 280.2 x 210.3 mm

Display size

30 inch - 32 inch

G (A - G)

Display

80 cm (31.5 inch)

Display (cm)

80 cm

Power consumption (ON)

50 W

Device depth (without stand)

67.8 mm

Display properties

IPS

Display resolution

3840 x 2160 Pixel

HDCP

Yes

Charging method (Power Delivery)

with USB Power Delivery

Height (without base)

443.9 mm

100 x 100 mm

UKCA

yes

Number of speakers

2

Stand included

yes

Headphone out

yes

Weight (without stand)

6 kg

Width (without stand)

714.5 mm

Colour gamut

100 %

VESA mounting

yes

Height adjustment

yes

Built-in USB hub

yes

Number of upstream ports

3

USB Type-C downstream ports quantity

1

Built-in speaker(s)

yes

Adjustable height (max)

11.5 cm

Pivot

yes

sRGB coverage (typical)

100 %

USB Type-C DisplayPort Alternate Mode

yes

Flicker-free technology

yes

Low Blue Light technology

yes

USB Power Delivery up to

65 W

Quick start guide

yes

Energy consumption (SDR) per 1000 hours

49 kWh

Energy consumption (HDR) per 1000 hours

55 kWh

1

HDMI

yes

LED backlight

yes

Swivelling

yes

Number of OSD languages

21

Package weight

12.6 kg

Pivot angle

0 - 90°

Tilt adjustment

yes

Power consumption (max)

180 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768430 BenQ PV3200U LCD EEC G (A - G) 80 cm (31.5 inch) 16:9 5 ms

Description

Scope of delivery

  • Cable
  • Quick guide.