

Digital signage display
86 inch
3840 x 2160 Pixel
16:9
100-240 V
0.5 W
800 x 600 mm
Black
(W x H x D) 1957 x 1200.6 x 130 mm
1957 mm
1200.6 mm
130 mm
n.rel.
218.4 cm (86 inch)
218.4 cm
86 inch
126.4 W
5.2
Yes
IPS
ARM
1 x
4 x
1 x
8 x
Yes
with USB Power Delivery
16 GB
Yes
Yes
1 x
450 cd/m²
8 ms
Yes
yes
yes
yes
0 - 40 °C
50
yes
yes
yes
10 - 60 %
64 GB
72 %
yes
25 W
yes
yes
1895 x 1066 mm
yes
2
1 Stück(e)
20 W
yes
1
yes
yes
2
yes
yes
3
1
5 ms
8528521000
1
20 - 80 %
5 Stück(e)
-20 - 60 °C
55 kg
yes
yes
yes
User & Safety Instructions 3768464 BenQ RP8605 Digital signage display 86 inch 3840 x 2160 Pixel