

LCD
2560 x 1600 p
61.2 cm
24.1 inch
24 inch
16:10
IPS LCD
60 Hz
5 ms
400 cd/m²
1000 : 1
125
5000 K
6500 K
9300 K
Multicolour
HDMI™
DisplayPort
USB C®
USB A (USB 3.2 2nd gen)
Headphone input
SD
SDHC
SDXC
MMC
1 x
1 x
3 x
2 x
1 x
1 x
Pivoted
Built-in KVM switch
Portrait view
Headphone jack
HDR
-5/+20
120 mm
90°
30°
0.3 W
178°
178°
Matt
Yes
HDR10
539.8 mm
580.49 mm
311.4 mm
7.8 kg
100 - 240 V
(W x H x D) 539.8 x 580.49 x 311.4 mm
Height
Swivel
Pivoting
Tilt
Arabic
Chinese (simplified)
Chinese (trad.)
Czech
German
English
French
Hungarian
Italian
Japanese
Show more24 inch - 29 inch
LED backlit
WQXGA
100 x 100 mm VESA standard
G (A - G)
61.2 cm (24.1 inch)
WQXGA (2560 x 1600 Pixel)
61.2 cm
26 kWh/year
27 W
0.3 W
yes
User & Safety Instructions 3438388 BenQ SW242Q LCD EEC G (A - G) 61.2 cm (24.1 inch) 2560 x 1600 p 16:10 5 ms HDMI™, DisplayPort, USB C®, USB A (USB 3.2 2n
The necessary accessories are required to use the article as described.