• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BenQ ZOWIE XL2540X+ Gaming screen EEC E (A - G) 61.2 cm (24.1 inch) 16:9 1 ms

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BenQ ZOWIE XL2540X+ Gaming screen

  • Screen size 61.2 cm (24.1 inch) Full HD, Response time: 1 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces:

Technical specifications

  • Screen technology: LED
  • Panel type TN
  • Contrast ratio: 1000:1
  • 0.28 x 0.28 mm pixel distance
  • HDMI version 2.0
  • Swivel angle range -45 - 45 °
  • Tilt angle range -5 - 35°
Product type

Gaming screen

Screen size diagonal (inches)

24.1 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Touchscreen (display)

No

Frame rate

280 Hz

Response time

1 ms

Brightness

320 cd/m²

Factory colour

Black

No. of DisplayPort

1 x

No. of HDMI ports

3 x

Width

576 mm

Height

517 mm

Depth

209 mm

Weight

5.8 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 576 x 517 x 209 mm

Display size

24 inch - 29 inch

Range of uses

Gaming

Display resolution mode

Full HD

E (A - G)

Display

61.2 cm (24.1 inch)

Display (cm)

61.2 cm

Power consumption (ON)

65 W

Display resolution

1920 x 1080 Pixel

100 x 100 mm

UKCA

yes

Stand included

yes

Headphone out

yes

VESA mounting

yes

Height adjustment

yes

Built-in USB hub

no

Headphone outputs

1

DVI port

no

Built-in speaker(s)

no

Adjustable height (max)

15.5 cm

AMD FreeSync

yes

Flicker-free technology

yes

Low Blue Light technology

yes

HDMI

yes

Swivelling

yes

Package weight

11.5 kg

Built-in camera

no

Power cable length

1.8 m

Tilt adjustment

yes

Viewable size, horizontal

53.6 cm

Viewable size, vertical

29.8 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768451 BenQ ZOWIE XL2540X+ Gaming screen EEC E (A - G) 61.2 cm (24.1 inch) 16:9 1 ms

Description


XL2540X+ gaming monitor for Esports

Maximum motion sharpness – the first choice for FPS tournaments worldwide.


Fast TN Upgrade for eSports
Clearer than IPS - for maximum precision

In comparison to conventional IPS panels, Fast-TN provides clearly sharper outlines in motion. So you recognize opponents faster, remain focused and are not distracted by follow-up effects.


Less overshooting thanks to new Fast TN panel

The newly developed Fast-TN panel significantly reduces overshooting – glaring white veils disappear faster than with IPS panels. This gives you a clearer view of enemy contours and helps you to react faster.


Faster recovery after Flashbangs

Bright white fades faster than IPS panels – so you'll recognize enemy contours earlier and be back in the game faster.


Optimised color display

The XL2540X+ was developed specifically for enhancing the sharpness and details displayed – so that you can recognize the opponents even faster.


New Auto Game mode – adjusts the color modes automatically

The new Auto Game mode recognizes the screen contents and automatically changes to the matching color profile. This saves you manual switching and keeps you in the flow.


Comfort & Control

The new height adjustment with industrial ball-bearings enables a soft and precise adjustment - for effortless setting to your ideal gaming height.

This text is machine translated.

Features

  • 280Hz frame rate ; New Fast-TN panel
  • Auto Game Mode with XL Setting to Share™
  • New height adjustment with industrial bearing mechanism
  • Black equalizer; Colour Vibration; S Switch; Shielding Hood

Scope of delivery

  • Cable
  • Quick guide.