• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BeQuiet HDD Cage PC HDD bracket

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 10.99
-36 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PC HDD bracket

Type

HDD Cage

Content

1 pc(s)

Weight

0.28

Width

158 mm

Height

108 mm

Factory colour

Black

Orange

Depth

31 mm

Keyboard layout

German, QWERTZ

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1716621 BeQuiet HDD Cage PC HDD bracket

Description

HDD cage for almost all be quiet! Housing
Additional HDD cage for all the hard disks in a professional and safe want to install.

▪ perfect installation for a hard disk or up to two SSDs
▪ decoupled installation of the hard disk
▪ black and orange HDD-Entkopplungs-Gummis including
▪ compatible with most of the be quiet! Housings
· Product conception, design and quality control in Germany

This text is machine translated.

More interesting products

(*All information is plus legal VAT)