• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BeQuiet HDD Slot Cover DB700 PC HDD cover Compatible with:Be Quiet! Silent Base 601 , Be Quiet! Silent Base 601 Window ,

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 7.99
-44 %
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Be Quiet! HDD Slot Cover HDD-cover

  • Can be adjusted in different levels for different cable
  • Compatible with all dark base 700 and silent base 801/601 housings
  • Product conception, design and quality control in Germany

Technical specifications

Product type

PC HDD cover

Weight

0.110

Factory colour

Black

Compatible with

Be Quiet! Silent Base 601

Be Quiet! Silent Base 601 Window

Be Quiet! Dark Base 700

Be Quiet! Silent Base 801

Be Quiet! Silent Base 801 Window

Width

117 mm

Height

50 mm

Depth

38 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1716622 BeQuiet HDD Slot Cover DB700 PC HDD cover Compatible with:Be Quiet! Silent Base 601 , Be Quiet! Silent Base 601 Window ,

Description

Tidy interior by HDD-slot cover
The two HDD-slot covers are perfect for HDD-slots, which serve them for the cable management.

This text is machine translated.