• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BeQuiet LIGHT LOOP 240mm PC water cooling

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

be quiet! LIGHT LOOP 240 mm

  • Processor All-in-One liquid cooler 12 cm
  • Intel LGA1851, LGA 1150 (Socket H3), LGA 1151 (Socket H4), LGA 1155 (Socket H2)
  • LGA 1200 (socket H5), LGA 1700, socket AM4, socket AM5, socket TR4
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

  • Number of fans: 2 fans
  • 4-pin fan connector
  • Sustainability Compliance: Yes
  • LED controller interface 3-pin
  • Heat conductive paste: Yes
  • Pump speed (rpm): 2900
  • Adjustable pump (rpm):1500 - 2900
  • Pump connection: 4-pin PWM
Product type

PC water cooling

Suitable for

#####Intel® 1851

Intel® 1150

Intel® 1151

Intel® 1155

Intel® 1200

Intel® 1700

AMD AM4

#####AMD AM5

AMD TR4

Weight

1.2 kg

Factory colour

Black

Dim

(W x H x D) 277 x 120 x 52 mm

Connection

4-pin PWM

Rotational speed (max.)

2100 U/min

Noise emission (max.)

34.9 dB

Heatsink material

Copper tin plated (ASTM B-152)

Type of bearing

Rifle bearing

Air discharge

105.1 m³/h

Fan dimensions

120 x 120 mm

Width

277 mm

Height

120 mm

Depth

52 mm

Type

All-in-one liquid cooler

UKCA

yes

Pump motor speed (max)

2900 RPM

Pump motor speed

2900 RPM

Pump motor speed (min)

1500 RPM

Fan speed (max)

2100 RPM

Fan voltage

12 V

Fan current

0.45 A

Radiator width

12 cm

Radiator depth

5.2 cm

Radiator height

27.7 cm

Tube length

40 cm

Fan dimensions (W x D x H)

120 x 120 x 25 mm

Rated voltage

12 V

Quantity per pack

1 Stück(e)

Shipping (inner) case width

34 cm

Shipping (inner) case length

44 cm

Shipping (inner) case height

46 cm

Shipping (inner) case gross weight

13.7 kg

Products per shipping (inner) case

6 Stück(e)

Fan power consumption

5.4 W

Fan noise level (min)

15.4 dB

Fan noise level (max)

34.9 dB

Pulse-width modulation (PWM) support

yes

Fan's mean time to failure (MTTF)

60000 h

RGB controller included

yes

Number of fan blades

9

Manual

yes

Package weight

2.1 kg

Mounting kit

yes

Maximum airflow

61.8 cfm

Documents & Downloads

Security datasheet

Security datasheet 3387044 BeQuiet LIGHT LOOP 240mm PC water cooling

Signal word

Attention

GHS / H Statements

  • H 410: Highly toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 273: Avoid release into the environment
  • P 391: Collect spillage
  • P 501: Dispose of contents/container at …

Description

The Light Loop 240mm Black is an impressive powerful all-in-one water cooling with uniquely illuminated ARGB-cooling block for users with over-clocked systems.

This text is machine translated.

Features

  • Stylish ARGB-cooling block with a lot of lighting options for breathtaking visual effects
  • 2 Light Wings LX PWM high-speed fan for colorful and lively cooling
  • Impressive high cooling power for all consumer CPUs
  • State-of-the-art pump with advanced IC
  • Specially developed Jet Plate and cold plate for outstanding performance
  • ARGB-PWM-Hub enables the synchronization of up to 6 ARGB-components and PWM-fans
  • Easily accessible Refill Port and included bottle with coolant for a long service life
  • Support for pulse width modulation
  • 61.8 cfm
  • 120 x 120 x 25mm
  • Black
  • 1 pieces(s)

Scope of delivery

  • Heat conductive paste
  • Mounting set for Intel/AMD
  • Coolant
  • ARBG-PWM-hub
  • User manual

What kind of PC Water Cooling are you looking for?