• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BeQuiet SILENT LOOP 3 360mm PC water cooling

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BeQuiet SILENT LOOP 3 360mm PC water cooling

  • Processor All-in-One liquid cooler 12 cm
  • Intel LGA1851, LGA 1150 (Socket H3), LGA 1151 (Socket H4), LGA 1155 (Socket H2), LGA 1200 (Socket H5), LGA 1700, Socket AM4, Socket AM5, Socket TR4, Socket Socket TR5
  • 38.8 dB 76.7 CFM 3.96 mmH2O Fluid dynamic bearing (FDB)
  • Support for pulse width modulation
  • 120 x 120 x 25mm
  • Black
  • 1 pieces(s)
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

  • Fan diameter 12 cm
  • Intel LGA1851, LGA 1150 (Socket H3),LGA 1151 (Socket H4),LGA 1155 (Socket H2),LGA 1200 (Socket H5),LGA 1700,Socket AM4,Socket AM5,Socket TR4,Socket TR5,Socket TR5
  • Storage type: Fluid dynamic bearing (FDB)
  • Number of fans: 3 fans
  • 4-pin fan connector
  • Heat conductive paste: Yes
Product type

PC water cooling

Suitable for

#####Intel® 1851

Weight

1.77 kg

Factory colour

Black

Dim

(L x W x H) 40 cm x 120 mm x 397 mm

Connection

4-pin

Rotational speed (max.)

2500 U/min

Noise emission (max.)

38.8 dB

Heatsink material

Aluminium

Type of bearing

Fluid dynamic bearing

Air discharge

130.3 m³/h

Fan dimensions

120 x 120 mm

Width

120 mm

Height

397 mm

Depth

52 mm

Cable length

0.5 m

Length

40 cm

Type

All-in-one liquid cooler

UKCA

yes

Noise level (low speed)

19.8 dB

Screws included

yes

Pump motor speed (max)

3500 RPM

Pump motor speed

3500 RPM

Pump motor speed (min)

1700 RPM

Fan voltage

12 V

Fan current

0.3 A

Radiator width

12 cm

Radiator depth

39.7 cm

Radiator height

2.7 cm

Illumination LED

yes

Fan dimensions (W x D x H)

120 x 120 x 25 mm

Quantity per pack

1 Stück(e)

Shipping (inner) case width

43 cm

Shipping (inner) case length

47.6 cm

Shipping (inner) case height

33.6 cm

Shipping (inner) case gross weight

13.2 kg

Products per shipping (inner) case

4 Stück(e)

Fan power consumption

3.6 W

Waterblock width

8 cm

Waterblock depth

5.6 cm

Waterblock height

9.35 cm

Pulse-width modulation (PWM) support

yes

CPU bracket(s)

yes

Fan's mean time to failure (MTTF)

300000 h

LED voltage

5 V

Manual

yes

Package weight

3 kg

Mounting kit

yes

Maximum airflow

76.7 cfm

Maximum air pressure

3.96 mmwc

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3540449 BeQuiet SILENT LOOP 3 360mm PC water cooling

Security datasheet

Security datasheet 3540449 BeQuiet SILENT LOOP 3 360mm PC water cooling

Warranty Terms

Warranty Terms 3540449 BeQuiet SILENT LOOP 3 360mm PC water cooling

Signal word

Attention

GHS / H Statements

  • H 410: Highly toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 273: Avoid release into the environment
  • P 391: Collect spillage
  • P 501: Dispose of contents/container at …

Description


Superior technology and cooling

Silent Loop 3 360 mm is the almost inaudible and immense performance all-in-one water cooling with world class technology. It is the epitome of German hardware engineering and embodies what be quiet for! illustrated

This text is machine translated.

Features

  • Advanced cooling block
  • Powerful 3-chamber pump design for significantly reduced vibrations and noise
  • Insulated and adjustable pump with 6-pole motor
  • 3 Silent Wings 4 120mm PWM high-speed fan with radiator corners for almost inaudible operation
  • Immense high cooling power
  • Elegant premium design with decent ARGB-lighting
  • Easily accessible refill port and included bottle with coolant for long service life
  • Flexible hoses and a practical installation provide for an easy handling
  • Product conception, design and quality control in Germany

Scope of delivery

  • Heat conductive paste
  • Mounting set Intel/AMD
  • Y-cables
  • Coolant

What kind of PC Water Cooling are you looking for?