• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter 50054 Handheld auger drill

EAN:
Part number:
Item no:
Unavailable

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hand-drill bit 15 cm

  • Zun tip
  • Total length of about 1 m.
  • Powder-coated

Technical specifications

Product type

Handheld auger drill

Material

Wood

Metal

Weight

6500 g

Height

1080 mm

(Ø)

160 mm

Dim

(Ø x H) 160 mm x 1080 mm

Operating type

Manual

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2283875 Berger & Schröter 50054 Handheld auger drill

Description

Drills holes effortlessly into the ground and is ideal for Place fences or similar work

This text is machine translated.