• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter BG-410M(S) Wildlife camera 4 MP Black LEDs Camouflage

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Berger & Schröter 4G/LTE BG410-M(S) WILDLIFE CAMERA 37 MP, 940NM

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 5 W - 10 W

Technical specifications

Product type

Wildlife camera

Features

Black LEDs

Resolution

4 MP

Dim

(W x H) 122 mm x 67 mm

Sensor type

CMOS

Memory capacity

32 GB

Supported memory cards

SIM

Factory colour

Camouflage

Power supply

3.7

Width

122 mm

Height

67 mm

Weight

300 g

Charging capacity (min.)

5 W

Charging capacity (max.)

10 W

Charging method (Power Delivery)

w/o USB Power Delivery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788493 Berger & Schröter BG-410M(S) Wildlife camera 4 MP Black LEDs Camouflage

Description

4G/LTE Wireless Wild Camera with PIR Motion Sensor, 2 black LEDs with 940nm, 37 MIO. Pixels (4 MP CMOS sensor), 4K videos, 1.44'' TFT screen, then send the photos to your mobile phone via 4G/LTE or email to your PC. 24-hour round the clock. With special antenna for optimum radio connection. By 940nm infrared technology Images and videos without flash at night! Infrared range approx. 30 m! IR illumination up to approx. 25 m, camera adjustment via computer, remote control on site or via SMS from your smartphone: 1 to 3 photos per trigger. Videos 5-60 sec., videos with sound recording! Technical data: Automatic white balance, lens focal length 2.4; field of vision 57°; PIR motion detector up to 30 m, 1.44" TFT screen for video and presentation, for battery display and programming. With USB cable, belt strap for fixing on the tree. Weatherproof housing, extremely small dimensions approx. LxWxH = 115x81x45 mm, weight approx. 174 g (without batteries). Operates using 2 18650 rechargeable batteries (not included), charging via USB 5V/2A, energy consumption < 7mAh/day. Card slot for TF cards 8 to 32 GB and mobile phone SIM card (neither included!).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)