• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter digital 50 kg 31928 Pocket scales Digital

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 45.99
-78 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Digital hand balance 50 kg with LED torch

  • Built-in LED flashlight
  • Auto switch-off
  • Overload protection

Technical specifications

  • 2 micro batteries, (please order separately)
  • Torch with 5 LEDs
  • Towing capacity: Min. 0.1 kg, max. 50 kg
Product type

Pocket scales

Dim

(Ø x L) 30 mm x 155 mm

Weight

104 g

Weight, information

without batteries

Factory colour

Black

Silver

Content

1 pc(s)

Features

Digital

Length

155 mm

(Ø)

30 mm

Range (max.)

5 m

Power supply (LOV)

battery-powered

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1969898 Berger & Schröter digital 50 kg 31928 Pocket scales Digital

Description

Useful accessory for hunting, outdoor or at home.
The digital hand scales with integrated LED-torch are the optimal companion for leisure and profession. The hand scale is equipped with an LC display with blue background light and additional battery indicator. In addition, the hand scale is equipped with an automatic switch-off, which avoids an excess battery consumption, as well as with an overload protection, which prevents damage to the device.

This text is machine translated.

Features

  • Auto switch-off
  • Overload protection
  • On/off switch
  • Tare switch
  • Weight in kg, lb (English pounds) and oz (ounce)
  • 4-digit LCD with backlight

Scope of delivery

  • Hand scales
  • Attachment hooks
  • User manual.

Hints

Batteries not included!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 91.96€ 55.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)