• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter Emergency light base 20205 Screw mount, Hollow screw

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Standard Emergency Light screw fixing straight

  • Incl. power connection
  • Incl. Rubber plug
  • 6.3 mm flat plug connection

Technical specifications

Product type

Emergency light base

Fastening method

Screw mount

Hollow screw

Factory colour

Black

Content

1 pc(s)

Suitable for

GF.45 emergency light

GF.40 emergency light

GF.35 emergency light

GF.30 emergency light

GL01 emergency light

20199 LED emergency light

20199 LED flexible emergency light

W126 LED emergency light

Documents & Downloads

Information

Information 1005609 Berger & Schröter Emergency light base 20205 Screw mount, Hollow screw

Description

The innernen of the holder is the current connection than a screw with planar use integrated, on which the cable via 6.3 mm flat plug can be connected. The beacon light is attached, it will at the same time to the current connected. Thus it can be removed easily when not in use. For the protection of the connection is a rubber cap is included in the delivery.

This text is machine translated.

Hints

Individuals without special permission may not lead this light according to StVZO.

What kind of Emergency & Warning Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.