Light and portable motor spiral winds with original Honda GX35 engine, new generation. The winch is used universally and draws everything, such as boats, wood, vehicles and much, with a constant pulling force of up to 1,000 kg. You can double the tension with a pulley (not included in delivery). One rope strength min. 8 mm, max. 10 mm, min. 2,500 kg breaking load is required (not included in delivery). The spiral winch was developed to pull a rope, the rotating spindle generates the traction force. With your hand you control and guide the rope. Tech. Data: Air-cooled Honda GX 35, the world's first 360° tilt 4-stroke engine, for position-independent use, the OHC design with maintenance-free low-noise control belt makes the engines more compact and lighter, light starting and excellent acceleration values, high-quality materials and specially designed components ensure reliable long-term benefits, the engines comply with the most stringent exhaust emissions regulations. low fuel and oil consumption.
1-cylinder 4-stroke OHC petrol engine, 35.8 cm3/ 1.0 kW/1.36 PS transmission ratio 220:1, approx. tank capacity 0.63 l, torque 1.6 Nm at 5000rpm, rope size min. 8mm, max. 10mm polyester, dimensions ca. 30cm (H) x 38cm (L) x 30cm (D), pull force up to max. 1,000 kg, weight only ca. 9 kg, pull speed 9.5 m/min to 6.7 m/min.
This text is machine translated.