
Highlights & Details
Rear Slides with quick Release
- Easy attachment by means of quick
- Incl. lighting set
- Incl. light holder
Technical specifications
- Dim
(W x H x D) 105 x 16 x 45 cm
- Product type
Rear-mounted rack
- Max. load
59 kg
- Factory colour
Grey
- Weight
11 kg
- Content
1 pc(s)
- Material
Steel
- Width
105 cm
- Height
16 cm
- Depth
45 cm
- Features
Galvanised
- Type
Fietsenrekken verzinkt met verlichting
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1429523 Berger & Schröter Rear-mounted rack Fietsenrekken verzinkt met verlichting 31437 (W x H x D) 105 x 16 x 45 cm Galvanised
Information
Information 1429523 Berger & Schröter Rear-mounted rack Fietsenrekken verzinkt met verlichting 31437 (W x H x D) 105 x 16 x 45 cm Galvanised
Description
This text is machine translated.
Features
- Incl. Lighting holder and 5 function lighting kit (indicators, brake lights, rear light with reversing light and number plate light fog light as well as approx. 1 m between the cable)
- Approx. 1.5 m cable with 13-pin plug
- Dimensions of the individual lights (22 x 10 x5.5 cm)
- Welded two-gang frame.
Hints
System requirements
- 13-pin vehicle socket, Hitch
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








