• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter Strobe light LED Front- Heckblitzer orange E9 10R-06 1386, SAE W117, X A1 E9 00.1957 12 V, 24 V via in

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED front tail lamp, orange

  • Can be synchronized
  • For sticking or screwing

Technical specifications

Dim

(L x W x H) 10 x 3 x 1 cm

Product type

Strobe light

Connector

Open cable ends

Fastening method

Screw mount

Adhesive mount

Illumination colours

Orange

Operating voltage

12 V

24 V

Weight

50 g

Content

1 pc(s)

Width

3 cm

Height

1 cm

Length

10 cm

Features

4 flashing speeds

Double flash mode

Synchronizable

Power supply (LOV)

via in-car outlet

ECE type approval labels

E9 10R-06 1386

Bulb type

LED (monochrome)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3016357 Berger & Schröter Strobe light LED Front- Heckblitzer orange E9 10R-06 1386, SAE W117, X A1 E9 00.1957 12 V, 24 V via in

Description

LED front rear flash light orange with 9 W for sticking or screwing.

This text is machine translated.

Features

  • 9 W
  • IP 67
  • ECE R65 single flash
  • ECE R10
  • SAE J595 Class 1 double flash
  • Synchronized up to 4 flasher
  • Memory Function
  • E9 10R-06 1386
  • SAE W117
  • X A1 E9 00.1957

Hints

Individuals without special permission may not lead this light according to StVZO.

What kind of Emergency & Warning Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)