• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter TPU apron 0.3 white Apron

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Material (details)

100% thermoplastic polyurethane
100% polyester (side bands)

Product type

Apron

Factory colour

White

Size

Unisize

Width

90 cm

Length

115 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3531821 Berger & Schröter TPU apron 0.3 white Apron

Description

Die-cut apron, washable, no sweat on clothing when breaking or cutting, super strong, made from 30µm strong 100% thermoplastic polyurethane (TPU), with neck and side bands made from 100% polyester, color: White, dimensions approx. 115x90cm.

This text is machine translated.

Scope of delivery

  • 1* Dismantling apron

More interesting products

(*All information is plus legal VAT)