
Highlights & Details
32 MP wildlife camera, 4K, 8 MP sensor
- Specifications
- Image sensor 8 megapixel digital camera
- Still image size: 32MP:6480x4860(interpolated) 20MP:5200x3900(interpolated) 16MP:4608x3456(interpolated) 12MP:4000x3000(interpolated) 8M:3264x2448 5M:2592x1944 3M:2048*1536, 1M:1280*960;
- Video clip 3840x2160/10fps, 2688x1520/20fps, 1920x1080/30fps, 1280x720/60fps, 1280x720/30fps, 720x480/30fps, 640x480/30fps, 320x240/30fps
- File format JPG/AVI
- Lens angle f=2.8 mm, F/NO 1.6; FOV=105, automatic IR filter
- LCD display 2.4" TFT, 720 x 320 px
- External memory (TF card, Class 10 and higher, up to 512 GB)
- Operating keypad 8 keys
- Number of IR LEDs 20 off (940 Nm)
- Range of IR-flash up to 15 m
- Trigger distance 49.2 ft/15 m (below 25 °C at normal level)
- PIR sensitivity High/Normal/Low
- PIR detection angle main PIR (60 °) + side PIR = 110 °
- Trip time: 0.2 seconds
- Release interval 5 seconds - 60 min., programmable
- Recording numbers 1/2/3/6/10
- Video length 3 sec - 10 min, programmable
- Effectiveness: 1.5 m - infinity, night time: 1.5 m - 20 m.
- Camera + Video, take first picture, then video
- Time stamp on/off, serial no., temperature and moon phase
- Time lapse on/off, time lapse programmable
- Compressed Video TL Video Time Lapse 3 seconds ~ 24 hours
- Continuous Recording On/Off, (When On, when the memory card is almost full, the oldest files are covered)
- Target Recording Time 1 Time Lapse 1 second ~ 24 hours
- Target Recording Time 2 Time Lapse 1 second ~ 24 hours
- Device serial number 4-digit, self adjustable
- Built-in microphone/speaker Yes
- Automatic distinction of images Colour images in day/black/white night images
- Automatic screen saver Automatic screen saver in 2 minutes if no keyboard is controlled
- TV output no.
- PC interface type C
- Power supply 4xAA, Expandable to 8xAA, External 6 V power supply, at least 1.5 A.
- Standby time approx. 12 months
- Lockable Optional
- Password protection 4-digit numbers
- Splash-proof
- Operating temperature -20°C to + 50 °C
- Dimensions and weight approx. 136 x 90 x 76 mm
Technical specifications
- Product type
Wildlife camera
- Features
Black LEDs
- Video resolution
3840 x 2160 Pixel
2688 x 1520 Pixel
1920 x 1080 Pixel
1280 x 720 Pixel
848 x 480 Pixel
720 x 480 Pixel
640 x 480 Pixel
320 x 240 Pixel
- Resolution
32 MP
- Interfaces (input)
Card reader
USB
- Dim
(W x H) 90 mm x 76 mm
- Flash range (max.)
15 m
- Sensor resolution
8 MP
- Memory capacity
512 GB
- Supported memory cards
SD
- Factory colour
Olive
- Power supply
6 V
AA battery (4x), please order separately
- Width
90 mm
- Height
76 mm
IP54
- Weight
360 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451205 Berger & Schröter Wildlife camera 32 MP Black LEDs Olive
Description
Range of the IR flash up to 15m (940 Nm)
Trigger time approx. 0.2 seconds
Splashproof (IP protection class 54)
Application scenarios: Hunting in the field, observation and investigation of animal activity, automatic monitoring of plants, climate and environment, monitoring of farms, orchards, construction sites, supermarkets, warehouses etc.
Functions
Real 4K and 2.7K HD video
0.2 sec. super-fast recording with shutter
Supports up to 512 GB external TF memory card
105° wide-angle lens"
This text is machine translated.
Scope of delivery
- 1x 32 MP wildlife camera
- 1x user manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





