• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berker 918192515 Triple socket frame

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Berker Berker frame 3f.anthracite matt 918192515

  • 3, horizontal and vertical, With mounting frame: No, flush mounting: Yes, suitable for under floor duct box: No, suitable for mounting channel: Yes, suitable for installation: Yes, text field/labeling area: No, plastic, thermoplastic, halogen-free: Yes, Antibacterial treatment: no, untreated, matt, anthracite, 7021, Transparent: no, with hinged lid: no

Technical specifications

  • Number of units: 3
  • Mounting direction: Horizontal and vertical
  • Text field/label area: No.
Product type

Triple socket frame

Factory colour

Anthracite

Hub

Not required

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739769 Berker 918192515 Triple socket frame

Description


Berker frame 3f.anth 918192515
<>similar figure.
Please pay attention to the technical data and the EAN of the product.


<>
Supplied: Berker frame 3f.anth matte 918192515, packaging unit: 1 pcs, EAN: 4011334239673

This text is machine translated.

Features

  • Equipments: Anthracite