• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BerlingerHaus BH9821 Blender 1000 W Black, Rose

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Berliner Haus Stand mixer BH9821 with 1.5 L glass container, 1000 W

  • Function: Mixing, preparing smoothies, crushing ice
  • 2 speeds with ice-cancelling function
  • Overheating protection
  • Safety latch
  • Stainless steel blade with 8 tips
  • Non-slip feet
  • Mug for adding ingredients during mixing

Technical specifications

1000 W

Product type

Blender

Factory colour

Black

Rose

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787656 BerlingerHaus BH9821 Blender 1000 W Black, Rose

Description

Material: Plastic, glass
Output: 1000 W
Voltage 220–240 V, 50–60 Hz
1.5 liter glass jug
Cable length: 100 cm
Colour: Black/pink

This text is machine translated.

Scope of delivery

  • Blender
  • User manual

What kind of Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)