Piece
Door-operated switch
Screw terminal
Lever
240 V AC
24 V DC
5 A
1 breaker
1 maker
momentary
-30 °C
+75 °C
IP66
IP67
Plastic
IN73-V11 HK
1 pc(s)
41 mm
112.1 mm
42.5 mm
Datasheet 2705647 BERNSTEIN 6081000031 IN73-V11 HK Door-operated switch 240 V AC, 24 V DC 5 A Lever momentary IP66, IP67 1 pc(s)
User & Safety Instructions 2705647 BERNSTEIN 6081000031 IN73-V11 HK Door-operated switch 240 V AC, 24 V DC 5 A Lever momentary IP66, IP67 1 pc(s)