Piece
Door-operated switch
Screw terminal
Actuator wheel
240 V AC
24 V DC
5 A
3 breakers
1 maker
momentary
-30 °C
+75 °C
IP66
IP67
Plastic
IN73-31 DGHK
1 pc(s)
41 mm
120.6 mm
42.5 mm
not relevant
Datasheet 2705663 BERNSTEIN 6081000047 IN73-31 DGHK Door-operated switch 240 V AC, 24 V DC 5 A Actuator wheel momentary IP66, IP67 1 pc(s)
User & Safety Instructions 2705663 BERNSTEIN 6081000047 IN73-31 DGHK Door-operated switch 240 V AC, 24 V DC 5 A Actuator wheel momentary IP66, IP67 1 pc(s)