• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN 6081000066 IN73-02 AHK Door-operated switch 240 V AC, 24 V DC 5 A Rotary lever momentary IP66, IP67 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Door-operated switch

Connection

Screw terminal

Operation type

Rotary lever

Switching voltage

240 V AC

24 V DC

Switching current (max.)

5 A

Contact type

2 makers

Functions

momentary

Min. temperature

-30 °C

Max. temperature

+75 °C

IP66

IP67

Material

Plastic

Type

IN73-02 AHK

Content

1 pc(s)

Height

63.5 mm

Length

130.5 mm

Depth

42.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2705682 BERNSTEIN 6081000066 IN73-02 AHK Door-operated switch 240 V AC, 24 V DC 5 A Rotary lever momentary IP66, IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2705682 BERNSTEIN 6081000066 IN73-02 AHK Door-operated switch 240 V AC, 24 V DC 5 A Rotary lever momentary IP66, IP67 1 pc(s)

Description

The IN73 are standard switches according to DIN EN 50041. Due to their dimensions as well as the variety of contacts and actuators the switches can be used in almost every industrial application for safe position monitoring. The switch is particularly robust and durable because of the metallic actuator receptacle and the mounting level also made of metal.

This text is machine translated.