Piece
Door-operated switch
Screw terminal
Rotary lever
240 V AC
24 V DC
5 A
1 breaker
1 maker
Metal
momentary
-30 °C
+75 °C
IP66
IP67
Plastic
IN73-V11 AHK
1 pc(s)
63.5 mm
130.5 mm
42.5 mm
yes
Datasheet 2705683 BERNSTEIN 6081000067 IN73-V11 AHK Door-operated switch 240 V AC, 24 V DC 5 A Rotary lever momentary IP66, IP67 1 pc(s)
User & Safety Instructions 2705683 BERNSTEIN 6081000067 IN73-V11 AHK Door-operated switch 240 V AC, 24 V DC 5 A Rotary lever momentary IP66, IP67 1 pc(s)