Piece
Door-operated switch
Screw terminal
Rotary lever
240 V AC
24 V DC
5 A
2 makers
momentary
-30 °C
+75 °C
IP66
IP67
Plastic
IN73-S02 AVK
1 pc(s)
60.6 mm
155 mm
42.5 mm
not relevant
Datasheet 2705693 BERNSTEIN 6081000077 IN73-S02 AVK Door-operated switch 240 V AC, 24 V DC 5 A Rotary lever momentary IP66, IP67 1 pc(s)
User & Safety Instructions 2705693 BERNSTEIN 6081000077 IN73-S02 AVK Door-operated switch 240 V AC, 24 V DC 5 A Rotary lever momentary IP66, IP67 1 pc(s)