Piece
Door-operated switch
Screw terminal
Lever
240 V AC
24 V DC
5 A
4 breakers
momentary
-30 °C
+75 °C
IP66
IP67
Plastic
IN73-40 AHDM
1 pc(s)
60.3 mm
272.5 mm
42.5 mm
not relevant
Datasheet 2705709 BERNSTEIN 6081000093 IN73-40 AHDM Door-operated switch 240 V AC, 24 V DC 5 A Lever momentary IP66, IP67 1 pc(s)
User & Safety Instructions 2705709 BERNSTEIN 6081000093 IN73-40 AHDM Door-operated switch 240 V AC, 24 V DC 5 A Lever momentary IP66, IP67 1 pc(s)