Piece
Door-operated switch
Screw terminal
Rotary lever
240 V AC
24 V DC
5 A
1 breaker
1 maker
momentary
-30 °C
+75 °C
IP66
IP67
Plastic
IN73-V11 AHGU RO50
1 pc(s)
78.2 mm
154 mm
42.5 mm
not relevant
Datasheet 2705720 BERNSTEIN 6081000111 IN73-V11 AHGU RO50 Door-operated switch 240 V AC, 24 V DC 5 A Rotary lever momentary IP66, IP67 1 p
User & Safety Instructions 2705720 BERNSTEIN 6081000111 IN73-V11 AHGU RO50 Door-operated switch 240 V AC, 24 V DC 5 A Rotary lever momentary IP66, IP67 1 p