Door-operated switch
Connector
240 V AC
24 V DC
3 A
1 breaker
3 makers
momentary
-30 °C
+75 °C
IP66
IP67
M12
Plastic
IN73-S11 03
1 pc(s)
41 mm
73.5 mm
42.5 mm
Datasheet 2705733 BERNSTEIN 6081000125 IN73-S11 03 Door-operated switch 240 V AC, 24 V DC 3 A momentary IP66, IP67 1 pc(s)
User & Safety Instructions 2705733 BERNSTEIN 6081000125 IN73-S11 03 Door-operated switch 240 V AC, 24 V DC 3 A momentary IP66, IP67 1 pc(s)