Piece
Door-operated switch
Connector
30 V AC
24 V DC
1.5 A
4 makers
momentary
-30 °C
+75 °C
IP66
IP67
M12
Plastic
IN73-04 05
1 pc(s)
41 mm
73.5 mm
42.5 mm
Datasheet 2705742 BERNSTEIN 6081000134 IN73-04 05 Door-operated switch 30 V AC, 24 V DC 1.5 A momentary IP66, IP67 1 pc(s)
User & Safety Instructions 2705742 BERNSTEIN 6081000134 IN73-04 05 Door-operated switch 30 V AC, 24 V DC 1.5 A momentary IP66, IP67 1 pc(s)