Piece
Door-operated switch
Screw terminal
240 V AC
24 V DC
1.5 A
latch
-30 °C
+75 °C
IP66
IP67
M20
Plastic
I81-M20
1 pc(s)
49.5 mm
81 mm
31 mm
not relevant
Datasheet 2705746 BERNSTEIN 6083000252 I81-M20 Door-operated switch 240 V AC, 24 V DC 1.5 A latch IP66, IP67 1 pc(s)
User & Safety Instructions 2705746 BERNSTEIN 6083000252 I81-M20 Door-operated switch 240 V AC, 24 V DC 1.5 A latch IP66, IP67 1 pc(s)