Image similar


Piece
Door-operated switch
Screws
Actuator wheel
240 V AC
5 A
2 makers
Quick-action switch
momentary
-30 °C
+75 °C
IP66/IP67
30 x 106 switching cycles
Thermoplastic
31 mm
IN65-A2Z DGKK
5 pc(s)
(L x W x H) 105.5 x 31 x 30.3 mm
30.3 mm
105.5 mm
Datasheet 2179790 BERNSTEIN 6083000257 IN65-A2Z DGKK Door-operated switch 240 V AC 5 A Actuator wheel momentary IP66/IP67 5 pc(s)
User & Safety Instructions 2179790 BERNSTEIN 6083000257 IN65-A2Z DGKK Door-operated switch 240 V AC 5 A Actuator wheel momentary IP66/IP67 5 pc(s)