• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN 6083000305 IN65-E2 AHDM Door-operated switch 240 V AC 5 A Lever momentary IP66/IP67 5 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Insulated position switches

  • Modular design
  • Folding snap-in lid
  • Protection class IP66 and IP67
  • Metal actuator catch
  • Metal fixing clamp
  • Standard switch according to DIN EN 50047
  • Highest reliability at low currents (1 mA)
  • Tool-free rotation and Replacement Of the actuator
  • An oval logo with three overlapping semicircles in the centre.
  • CSA logo with letters 'C', 'S', 'A', 'C' and 'US'. Indicates product conformity with North American safety standards.

Technical specifications

Product type

Door-operated switch

Connection

Screws

Operation type

Lever

Switching voltage

240 V AC

Switching current (max.)

5 A

Contact type

1 breaker

1 maker

Contact opening

Slow link with overlap

Functions

momentary

Min. temperature

-30 °C

Max. temperature

+75 °C

IP66/IP67

Durability

30 x 106 switching cycles

Material

Thermoplastic

Width

31 mm

Type

IN65-E2 AHDM

Content

5 pc(s)

Dim

(L x W x H) 260 x 31 x 37.9 mm

Height

37.9 mm

Length

260 mm

Documents & Downloads

Datasheet

Datasheet 2179785 BERNSTEIN 6083000305 IN65-E2 AHDM Door-operated switch 240 V AC 5 A Lever momentary IP66/IP67 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2179785 BERNSTEIN 6083000305 IN65-E2 AHDM Door-operated switch 240 V AC 5 A Lever momentary IP66/IP67 5 pc(s)

Description

The IN62 and IN65 series are standard switches according to DIN EN 50047. Due to their dimensions as well as the variety of contacts and actuators, the switches can be used in almost any industrial application for safe position monitoring. The metal actuator catch and mounting clamp make the product particularly robust and powerful. The series optimally combines the economic advantages of a plastic switch with the robustness of a metal switch.

This text is machine translated.