Piece
Door-operated switch
Screw terminal
Tappet
240 V AC
24 V DC
5 A
1 breaker
1 maker
momentary
-30 °C
+75 °C
IP66
IP67
Metal
42.5 mm
MN78-S11 RM
1 pc(s)
(L x W x H) 120.3 x 42.5 x 44.5 mm
44.5 mm
120.3 mm
42.5 mm
yes
Datasheet 2705775 BERNSTEIN 6087000013 MN78-S11 RM Door-operated switch 240 V AC, 24 V DC 5 A Tappet momentary IP66, IP67 1 pc(s)
User & Safety Instructions 2705775 BERNSTEIN 6087000013 MN78-S11 RM Door-operated switch 240 V AC, 24 V DC 5 A Tappet momentary IP66, IP67 1 pc(s)