Piece
Door-operated switch
Screw terminal
Actuator wheel
240 V AC
24 V DC
5 A
3 breakers
1 maker
momentary
-30 °C
+75 °C
IP66
IP67
Metal
42.5 mm
MN78-31 DGHK
1 pc(s)
(L x W x H) 124.7 x 42.5 x 44.5 mm
44.5 mm
124.7 mm
42.5 mm
not relevant
Datasheet 2705809 BERNSTEIN 6087000047 MN78-31 DGHK Door-operated switch 240 V AC, 24 V DC 5 A Actuator wheel momentary IP66, IP67 1 pc(s)
User & Safety Instructions 2705809 BERNSTEIN 6087000047 MN78-31 DGHK Door-operated switch 240 V AC, 24 V DC 5 A Actuator wheel momentary IP66, IP67 1 pc(s)