Piece
Door-operated switch
Screw terminal
Actuator wheel
240 V AC
24 V DC
5 A
4 breakers
momentary
-30 °C
+75 °C
IP66
IP67
Metal
42.5 mm
MN78-40 DGKK
1 pc(s)
(L x W x H) 120 x 42.5 x 44.5 mm
44.5 mm
120 mm
42.5 mm
not relevant
Datasheet 2705819 BERNSTEIN 6087000057 MN78-40 DGKK Door-operated switch 240 V AC, 24 V DC 5 A Actuator wheel momentary IP66, IP67 1 pc(s)
User & Safety Instructions 2705819 BERNSTEIN 6087000057 MN78-40 DGKK Door-operated switch 240 V AC, 24 V DC 5 A Actuator wheel momentary IP66, IP67 1 pc(s)