Single
Door-operated switch
Screw terminal
Rotary lever
240 V AC
24 V DC
5 A
2 breakers
momentary
-30 °C
+75 °C
IP66
IP67
Metal
42.5 mm
MN78-20 AHK
1 pc(s)
(L x W x H) 134.7 x 42.5 x 63.5 mm
63.5 mm
134.7 mm
42.5 mm
not relevant
Datasheet 2705826 BERNSTEIN 6087000064 MN78-20 AHK Door-operated switch 240 V AC, 24 V DC 5 A Rotary lever momentary IP66, IP67 1 pc(s)
User & Safety Instructions 2705826 BERNSTEIN 6087000064 MN78-20 AHK Door-operated switch 240 V AC, 24 V DC 5 A Rotary lever momentary IP66, IP67 1 pc(s)