• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN 6087000071 MN78-31 AHK Door-operated switch 240 V AC, 24 V DC 5 A Rotary lever momentary IP66, IP67 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Door-operated switch

Connection

Screw terminal

Operation type

Rotary lever

Switching voltage

240 V AC

24 V DC

Switching current (max.)

5 A

Contact type

3 breakers

1 maker

Functions

momentary

Min. temperature

-30 °C

Max. temperature

+75 °C

IP66

IP67

Material

Metal

Width

42.5 mm

Type

MN78-31 AHK

Content

1 pc(s)

Dim

(L x W x H) 134.7 x 42.5 x 63.5 mm

Height

63.5 mm

Length

134.7 mm

Depth

42.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2705833 BERNSTEIN 6087000071 MN78-31 AHK Door-operated switch 240 V AC, 24 V DC 5 A Rotary lever momentary IP66, IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2705833 BERNSTEIN 6087000071 MN78-31 AHK Door-operated switch 240 V AC, 24 V DC 5 A Rotary lever momentary IP66, IP67 1 pc(s)