• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN 6087000081 MN78-40 AVK Door-operated switch 240 V AC, 24 V DC 5 A Adjustable rotary lever momentary IP66, IP67

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Door-operated switch

Connection

Screw terminal

Operation type

Adjustable rotary lever

Switching voltage

240 V AC

24 V DC

Switching current (max.)

5 A

Contact type

4 breakers

Functions

momentary

Min. temperature

-30 °C

Max. temperature

+75 °C

IP66

IP67

Material

Metal

Width

42.5 mm

Type

MN78-40 AVK

Content

1 pc(s)

Dim

(L x W x H) 159.2 x 42.5 x 60.6 mm

Height

60.6 mm

Length

159.2 mm

Depth

42.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2705843 BERNSTEIN 6087000081 MN78-40 AVK Door-operated switch 240 V AC, 24 V DC 5 A Adjustable rotary lever momentary IP66, IP67

User & Safety Instructions

User & Safety Instructions 2705843 BERNSTEIN 6087000081 MN78-40 AVK Door-operated switch 240 V AC, 24 V DC 5 A Adjustable rotary lever momentary IP66, IP67