Piece
Door-operated switch
Screw terminal
Lever
240 V AC
24 V DC
5 A
1 breaker
3 makers
momentary
-30 °C
+75 °C
IP66
IP67
Metal
42.5 mm
MN78-13 AHDM
1 pc(s)
(L x W x H) 276.7 x 42.5 x 60.3 mm
60.3 mm
276.7 mm
42.5 mm
not relevant
Datasheet 2705858 BERNSTEIN 6087000096 MN78-13 AHDM Door-operated switch 240 V AC, 24 V DC 5 A Lever momentary IP66, IP67 1 pc(s)
User & Safety Instructions 2705858 BERNSTEIN 6087000096 MN78-13 AHDM Door-operated switch 240 V AC, 24 V DC 5 A Lever momentary IP66, IP67 1 pc(s)