Piece
Door-operated switch
Screw terminal
240 V AC
24 V DC
5 A
4 makers
momentary
-30 °C
+75 °C
IP66
IP67
M20
Metal
42.5 mm
MN78-04 M20
1 pc(s)
(L x W x H) 77.5 x 42.5 x 44.5 mm
44.5 mm
77.5 mm
42.5 mm
not relevant
Datasheet 2705868 BERNSTEIN 6087000111 MN78-04 M20 Door-operated switch 240 V AC, 24 V DC 5 A momentary IP66, IP67 1 pc(s)
User & Safety Instructions 2705868 BERNSTEIN 6087000111 MN78-04 M20 Door-operated switch 240 V AC, 24 V DC 5 A momentary IP66, IP67 1 pc(s)