Piece
Door-operated switch
Connector
60 V AC
24 V DC
3 A
1 breaker
1 maker
momentary
-30 °C
+75 °C
IP66
IP67
M12
Metal
MN78-V11 04
1 pc(s)
44.5 mm
77.5 mm
42.5 mm
not relevant
Datasheet 2705877 BERNSTEIN 6087000120 MN78-V11 04 Door-operated switch 60 V AC, 24 V DC 3 A momentary IP66, IP67 1 pc(s)
User & Safety Instructions 2705877 BERNSTEIN 6087000120 MN78-V11 04 Door-operated switch 60 V AC, 24 V DC 3 A momentary IP66, IP67 1 pc(s)