• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN 6087000125 MN78-13 05 Door-operated switch 30 V AC, 24 V DC 1.5 A momentary IP66, IP67 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Door-operated switch

Connection

Connector

Switching voltage

30 V AC

24 V DC

Switching current (max.)

1.5 A

Contact type

1 breaker

3 makers

Functions

momentary

Min. temperature

-30 °C

Max. temperature

+75 °C

IP66

IP67

Thread size

M12

Material

Metal

Type

MN78-13 05

Content

1 pc(s)

Height

44.5 mm

Length

77.5 mm

Depth

42.5 mm

Documents & Downloads

Datasheet

Datasheet 2705882 BERNSTEIN 6087000125 MN78-13 05 Door-operated switch 30 V AC, 24 V DC 1.5 A momentary IP66, IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2705882 BERNSTEIN 6087000125 MN78-13 05 Door-operated switch 30 V AC, 24 V DC 1.5 A momentary IP66, IP67 1 pc(s)

Description

The MN78 are standard switches according to DIN EN 50041. Due to their dimensions as well as the variety of contacts and actuators the switches can be used in almost every industrial application for safe position monitoring. Both the actuators and switch casings are made of metal and make the MN78 particularly robust and durable.

This text is machine translated.